HOMEPILOT 13501001 Wireless Room Thermostat 1 piece Easy Control

MPN
13501001
Brand
HOMEPILOT
EAN-13
4031909025692
Order Code
09-3944
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £157.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eqiva HOMEPILOT 13501001 is a wireless room thermostat designed to regulate indoor temperature efficiently. It features easy-to-use controls and flexible programming options, making it ideal for home climate management. This device is typically applied in residential settings to enhance comfort and energy savings.
Type Room thermostat
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 12mm
Dim (W x H x D) 50 x 50 x 12 mm
Energy efficiency rating n.rel.
Frequency 434.5 MHz
Height 50mm
Hub Not required, optional for remote access
IP Rating IP30
Max. Range 100m
Operating Voltage 230V
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Manufacturer-specific
Width 50mm

Reviews

Be the first to submit a review

Trustpilot