HOMEPILOT 11301001 Wireless In-line Smart Socket App/Voice Control

MPN
11301001
Brand
HOMEPILOT
EAN-13
4031909025609
Order Code
09-3936
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £56.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Homematic IP HOMEPILOT 11301001 In-line socket 1 pc(s) is a wireless device designed for smart home automation. It enables remote control of electrical appliances, enhancing convenience and energy efficiency. Typical applications include automated control of lighting and small household devices.
Type In-line socket
(Ø) 40mm
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Dim (Ø) 40mm
Energy efficiency rating n.rel.
Frequency 434.5 MHz
Hub Not required, optional for remote access
IP Rating IP20
Max. switching capacity 1800W
Operating Voltage 230V
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot