HOMEPILOT 10502002 Classic Smart Wireless Timer 1 piece Easy Setup

MPN
10502002
Brand
HOMEPILOT
EAN-13
4031909025920
Order Code
09-3927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £112.62 £95.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rademacher HOMEPILOT 10502002 Timer is a classic smart device designed for wireless control. It features programmable timing functions suitable for automated home lighting systems. Ideal for residential use, it enhances energy efficiency and security.
Type Timer
Colour White
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 12mm
Dim (W x H x D) 50 x 50 x 12 mm
Energy efficiency rating n.rel.
Frequency 434.5 MHz
Height 50mm
Hub Not required, optional for remote access
IP Rating IP30
Max. Range 100m
Operating Voltage 230V
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors
Width 50mm

Reviews

Be the first to submit a review

Trustpilot