HOMEPILOT 10501003 Wireless Timer 1piece Easy Programmable Control

MPN
10501003
Brand
HOMEPILOT
EAN-13
4031909025906
Order Code
09-3925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £106.99 £90.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Detlev Proksch HOMEPILOT 10501003 Timer is a wireless timing device designed for efficiency and ease of use. Featuring advanced scheduling options, it is ideal for automating various household tasks. This timer is perfect for managing lighting, heating, and other appliances.
Type Timer
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Dim (W x H) 60 mm x 210 mm
Energy efficiency rating n.rel.
Frequency 434.5 MHz
Height 210mm
Hub Not required, optional for remote access
IP Rating IP30
Operating Voltage 230V
Power supply (LOV) mains-powered
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors
Width 60mm

Reviews

Be the first to submit a review

Trustpilot