HOMEPILOT 10501001 Timer Premium Quality 1 piece Easy Setup

MPN
10501001
Brand
HOMEPILOT
EAN-13
4031909025623
Order Code
09-3923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £101.37 £86.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Home pilot 10501001 Premium Timer by Rademacher offers precise time management with easy programming. It features user-friendly controls and integration capabilities for automated home systems. This timer is ideal for optimising energy efficiency and enhancing the convenience of daily routines at home.
Type Timer
Data exchange Bidirectional (bi)
Depth 12mm
Dim (W x H x D) 50 x 50 x 12 mm
Energy efficiency rating n.rel.
Frequency 434.5 MHz
Height 50mm
Hub Not required, optional for remote access
IP Rating IP30
Operating Voltage 230V
Power supply (LOV) mains-powered
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors
Width 50mm

Reviews

Be the first to submit a review

Trustpilot