Homematic IP HmIP-FDT Dimmable Wireless Dimmer for Various Lamp Types

Standard range
Order Code:

09-3896

Brand: Homematic IP MPN: HmIP-FDT EAN-13: 4047976506095
Qty Unit Price (Ex VAT)
1+ £60.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
59 in stock, despatched in 4 working days

The Homematic IP Dimmer Actuator HmIP-FDT, manufactured by Homematic, is a flush-mounted device designed for smart home light control, enabling dimming of LED lamps. It features radio communication and can be controlled via voice commands using Alexa or Google Assistant. Typical applications include DIY home automation setups to adjust lighting intensity conveniently and wirelessly.
Type Dimmer actuator
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 41mm
Dim (W x H x D) 54 x 33 x 41 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 33mm
Hub Required
Max. range 180m
Max. switching capacity 80VA
Mounting Type Flush mount
Operating voltage 230V
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Series Homematic IP
Transfer Standard (Smart Home) Manufacturer-specific
Weight 0.1174
Width 54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot