Homematic IP 159820A0 IP Wireless Wall Thermostat 1Piece Easy Control

Standard range
Order Code:

09-3874

Brand: Homematic IP MPN: 159820A0 EAN-13: 4047976598205
Qty Unit Price (Ex VAT)
1+ £60.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
106 in stock, despatched in 4 working days

The Homematic IP Wall thermostat HmIP-WTH-A, model 159820A0, is manufactured by eQ-3. It is designed for efficient climate control with wireless connectivity and precise temperature regulation. Typical applications include smart home environments where users seek optimal comfort and energy efficiency.
Type Wall thermostat
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Factory colour Anthracite
Frequency 868 MHz
Hub Required
IP rating IP20
Max. range 250m
Mounting Type Wall
Operating voltage 3V
Power supply (LOV) battery-powered
Product type description Heizungssteuerung
Screen size diagonal (inches) 1.0in
Series Homematic IP
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors
Weight 100g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot