Homematic IP 156171A0 IP Rocker Switch Anthracite 55-Format Tool-Free Install

Standard range
Order Code:

09-3855

Brand: Homematic IP MPN: 156171A0 EAN-13: 4047976561711
Qty Unit Price (Ex VAT)
1+ £9.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched in 4 working days

The Homematic IP rocker switch HmIP-BRA-A by Homematic IP is designed for easy control of smart home devices. This switch features wireless communication and is user-friendly, enhancing convenience in home automation. It is typically used to manage lighting and other appliances within a smart home system.
Type Rocker switch
Data exchange Bidirectional (bi)
Depth 16mm
Dim (W x H x D) 86 x 86 x 16 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Frequency 868 MHz
Height 86mm
Hub Required
Power supply (LOV) not required
Screen size diagonal (inches) 1.0in
Series Homematic IP
Transfer Standard (Smart Home) Manufacturer-specific
Weight 45g
Width 86mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot