Homematic IP 155592A0 IP Wireless CO2 Sensor With LED & App Integration

Standard range
Order Code:

09-3853

Brand: Homematic IP MPN: 155592A0 EAN-13: 4047976555925
Qty Unit Price (Ex VAT)
1+ £200.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Homematic IP Wireless CO2 Air Quality Sensor/Temperature Controller, model HmIP-SCTH230, is manufactured by Homematic IP. It monitors CO2 levels and controls temperature, enhancing environmental comfort and safety. Ideal for residential or commercial settings, it helps maintain healthy air quality.
Type CO2 air quality sensor/temperature controller
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Fitting method Dry-lining box insert
Frequency 868 MHz
Hub Required
IP rating IP20
Max. range 230m
Max. switching capacity 1150W
Mounting Type Flush mount
Operating voltage 230V
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Series Homematic IP
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors
Weight 0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot