Homematic IP 154826A0 Wireless Rain Sensor Accurate Weather Detection

Standard range
Order Code:

09-3846

Brand: Homematic IP MPN: 154826A0 EAN-13: 4047976548262
Qty Unit Price (Ex VAT)
1+ £150.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Homematic IP Rain Sensor HmIP-SRD by eQ-3 is a wireless device designed for smart home automation, detecting precipitation to trigger connected systems. It integrates seamlessly with voice control platforms like Alexa and Google Assistant, providing flexibility and ease of use. Typical applications include automating irrigation systems or closing windows during rainfall.
Type Rain sensor
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 41mm
Dim (W x H x D) 89 x 89 x 41 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 89mm
Hub Required
IP rating IP44
Max. range 200m
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Series Homematic IP
Transfer Standard (Smart Home) Manufacturer-specific
Weight 125g
Width 89mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot