Homematic IP 154666A0 Wireless Wall Thermostat Time-Controlled Heating

Standard range
Order Code:

09-3843

Brand: Homematic IP MPN: 154666A0 EAN-13: 4047976546664
Qty Unit Price (Ex VAT)
1+ £50.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
84 in stock, despatched in 4 working days

The Homematic IP Wireless Wall Thermostat HmIP-WTH-B by Homematic IP allows for intelligent heating control and optimises indoor climate. By utilising radio communication, it integrates well with smart home systems like Alexa and Google Home for convenient voice control. This energy-saving thermostat is ideal for managing indoor temperature efficiently, making it a valuable component in home automation setups.
Type Wall thermostat
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 22mm
Dim (W x H x D) 85 x 85 x 22 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 85mm
Hub Required
IP rating IP20
Max. range 250m
Mounting Type Wall
Operating voltage 3V
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Series Homematic IP
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors
Weight 140g
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot