Homematic IP 153489A0 Wireless Interface for Retrofitting Smart Control

Extended range
Order Code:

09-3834

Brand: Homematic IP MPN: 153489A0 EAN-13: 4047976534890
Qty Unit Price (Ex VAT)
1+ £39.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
45 available to back orderBack-order availability date - 06/06/2025

Homematic IP manufactures the HmIP-FCI1 Wireless Interface, which is a flush-mounted, DIY component for smart home automation. This device enables switching operations and integration with voice controls like Alexa and Google Assistant. It is typically used for controlling and automating home systems via radio communications.
Type Interface
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 35mm
Dim (W x H x D) 41 x 12 x 35 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 12mm
Hub Required
IP rating IP20
Max. range 280m
Operating voltage 3V
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Series Homematic IP
Transfer Standard (Smart Home) Manufacturer-specific
Weight 0.08
Width 41mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot