Homematic IP 153309A0 HmIP-VDMOT Actuator For Precise Valve Control

Standard range
Order Code:

09-3831

Brand: Homematic IP MPN: 153309A0 EAN-13: 4047976533091
Qty Unit Price (Ex VAT)
1+ £23.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
984 in stock, despatched in 4 working days

The Homematic IP HmIP-VDMOT actuator, produced by eQ-3, is a smart home device designed for heating control, particularly underfloor heating. Featuring radio communication, it can be integrated into home automation systems and supports voice control via Alexa and Google Assistant. Typical applications include managing indoor climate and adjusting radiator valves efficiently in a DIY smart home setup.
Type Actuator
Data exchange Bidirectional (bi)
Depth 50mm
Dim (W x H x D) 44 x 54 x 50 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 54mm
Hub Required
IP rating IP20
Series Homematic IP
Transfer Standard (Smart Home) Manufacturer-specific
Weight 80g
Width 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot