Homematic IP 153001A0 IP Rocker Switch Directly Operates Actuators

Standard range
Order Code:

09-3827

Brand: Homematic IP MPN: 153001A0 EAN-13: 4047976530014
Qty Unit Price (Ex VAT)
1+ £5.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
243 in stock, despatched in 4 working days

The Homematic IP Rocker Switch HmIP-BRA, manufactured by Homematic, is a wireless remote control accessory designed for seamless smart home integration. This versatile rocker switch can be used for DIY home automation, allowing users to control lights or other devices through radio communication. It is compatible with voice control systems like Alexa and Google Assistant, enhancing convenience in smart home environments.
Type Rocker switch
Data exchange Bidirectional (bi)
Depth 16mm
Dim (W x H x D) 86 x 86 x 16 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 86mm
Hub Required
Screen size diagonal (inches) 1.0in
Series Homematic IP
Transfer Standard (Smart Home) Manufacturer-specific
Weight 45g
Width 86mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot