Homematic IP 151566A0 Wireless Light Sensor for Outdoor Brightness Control

Standard range
Order Code:

09-3817

Brand: Homematic IP MPN: 151566A0 EAN-13: 4047976515660
Qty Unit Price (Ex VAT)
1+ £50.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched in 4 working days

The Homematic IP HmIP-SLO is a DIY light sensor designed by the manufacturer Homematic IP for smart home automation applications. It measures light intensity in lux and integrates with systems like Alexa and Google Assistant for voice control. Typically used in home security and surveillance, it enhances alarm systems by detecting changes in ambient brightness.
Type Light sensor
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 34mm
Dim (W x H x D) 52 x 65 x 34 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 65mm
Hub Required
IP rating IP43
Max. range 310m
Operating voltage 3V
Screen size diagonal (inches) 1.0in
Series Homematic IP
Transfer Standard (Smart Home) Manufacturer-specific
Used at Outdoors
Weight 85g
Width 52mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot