Homematic IP 151333A0 Wireless Blinds Actuator for Tubular Motors

Standard range
Order Code:

09-3814

Brand: Homematic IP MPN: 151333A0 EAN-13: 4047976513338
Qty Unit Price (Ex VAT)
1+ £80.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
130 in stock, despatched in 4 working days

The Homematic IP Wireless Blinds Actuator HmIP-BBL-2, manufactured by Homematic, enables radio-controlled automation of roller shutters and blinds in smart home systems. It allows integration with home automation platforms such as Alexa and Google Assistant, providing convenient voice control features. Typical applications include enhancing home security and energy efficiency through automated shading solutions.
Type Blinds actuator
Cloud integration Alexa (separate hub required)
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 37mm
Dim (W x H x D) 71 x 71 x 37 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 71mm
Hub Required
IP rating IP20
Max. range 220m
Max. switching capacity 500VA
Mounting Type Flush mount
Operating voltage 230V
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Series Homematic IP
Transfer Standard (Smart Home) Manufacturer-specific
Weight 0.1352
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot