Homematic IP 151159A0A HmIP-SPDR Continuity Sensor Detects Entry Direction

Standard range
Order Code:

09-3812

Brand: Homematic IP MPN: 151159A0A EAN-13: 4047976511594
Qty Unit Price (Ex VAT)
1+ £100.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

The Homematic IP HmIP-SPDR is a motion detector and access sensor designed for smart home automation. Manufactured by Homematic IP, this device enhances home security by detecting movement and potential intrusions. It can be integrated with systems like Alexa and Google Home for voice control, making it suitable for DIY surveillance and alarm systems.
Type Access sensor
Cloud integration Alexa (separate hub required)
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 22mm
Dim (W x H x D) 128 x 45 x 22 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 45mm
Hub Required
IP rating IP20
Max. range 290m
Operating voltage 3V
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Series Homematic IP
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors
Weight 106g
Width 128mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot