Homematic IP 150239A0A Actuator 16A High Capacity Energy Measuring

Standard range
Order Code:

09-3801

Brand: Homematic IP MPN: 150239A0A EAN-13: 4047976502394
Qty Unit Price (Ex VAT)
1+ £60.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
117 in stock, despatched in 4 working days

The Homematic IP HmIP-FSM16 is a flush-mounted actuator designed for home automation, manufactured by Homematic IP. It supports switching and measuring up to 16 amperes and is compatible with voice control systems like Alexa and Google Assistant. This device is ideal for integrating smart home functions, allowing users to automate lighting or other electrical loads.
Type Actuator
Data exchange Bidirectional (bi)
Depth 41mm
Dim (W x H x D) 54 x 33 x 41 mm
Energy efficiency rating n.rel.
Factory colour White
Frequency 868 MHz
Height 33mm
Hub Required
IP rating IP20
Max. range 180m
Max. switching capacity 3680W
Mounting Type Flush mount
Operating voltage 230V
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Series Homematic IP
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors
Weight 0.13
Width 54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot