Homematic IP 143159A0A Wireless Wall Thermostat for Time-Controlled Heating

Standard range
Order Code:

09-3797

Brand: Homematic IP MPN: 143159A0A EAN-13: 4047976431595
Qty Unit Price (Ex VAT)
1+ £60.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
164 in stock, despatched in 4 working days

The Homematic IP Wireless Wall Thermostat HmIP-WTH-2 by Homematic is a smart home heating controller that facilitates efficient indoor climate management. It features wireless connectivity for seamless integration with systems such as Alexa and Google Assistant, enabling convenient voice control. Typically used in home automation, this thermostat helps users manage radiator valves to maintain optimised energy use and comfort.
Type Wall thermostat
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 25mm
Dim (W x H x D) 86 x 86 x 25 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 86mm
Hub Required
IP rating IP20
Max. range 250m
Mounting Type Wall
Operating voltage 3V
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Series Homematic IP
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors
Weight 0.20
Width 86mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot