Homematic IP 142722A0 Wireless Sensor: Motion & Brightness Detection

Image Representative of Range

Homematic IP 142722A0 Wireless Sensor: Motion & Brightness Detection

Standard range
Order Code:

12-0936

Brand: Homematic IP MPN: 142722A0 EAN-13: 4047976427222
Qty Unit Price (Ex VAT)
1+ £49.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 4 working days

The Homematic IP Wireless Motion Detector HmIP SMI by Homematic is designed for home automation and security applications. This motion sensor integrates seamlessly with smart home systems, including Alexa and Google Assistant, for voice control. Ideal for DIY security setups, it enhances surveillance and alarm systems with its reliable radio communication technology.
Type Motion detector
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 34mm
Dim (W x H x D) 52 x 65 x 34 mm
Energy efficiency rating n.rel.
Factory colour White
Frequency 868 MHz
Height 65mm
Hub Required
IP rating IP20
Max. range 280m
Mounting Type Surface-mount
Operating voltage 3V
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Series Homematic IP
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors
Weight 85g
Width 52mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot