Homematic IP 142720A0 Schalt-Mess-Aktor Wireless Actuator App Control

Standard range
Order Code:

09-3792

Brand: Homematic IP MPN: 142720A0 EAN-13: 4047976427208
Qty Unit Price (Ex VAT)
1+ £60.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched in 4 working days

Homematic IP is the manufacturer of the HmIP-BSM actuator. This radio-controlled, flush-mounted device is ideal for smart home applications, allowing for convenient switching and voice control through platforms like Alexa and Google Assistant. It is commonly used in home automation systems to control lighting and electrical devices.
Type Actuator
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 37mm
Dim (W x H x D) 71 x 71 x 37 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 71mm
Hub Required
IP rating IP20
Max. range 240m
Max. switching capacity 1150W
Mounting Type Recess-mount
Operating voltage 230V
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Series Homematic IP
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors
Weight 0.19
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot