Holzmann WT39 Workbench 1205x1735x580mm Durable 1 Pc Unit

MPN
WT39
EAN-13
9120058376894
Order Code
09-3780
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £232.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 21/07/2026

The Holzmann Maschinen WT39 workbench is a multifunction device featuring a sturdy worktop and measuring 1205 x 1735 x 580 mm. It provides ample space for various tasks, making it suitable for workshops and garages. This versatile desk is ideal for both professional and DIY applications.
Type Multifunction device
Height 1735mm
Width 1205mm
Depth 580mm
Material Sheet metal
Maximum Load 454kg
Colour Black
Dimensions (W x H x D) 1205 x 1735 x 580 mm
Number of Drawers 5
Weight 52kg

Reviews

Be the first to submit a review

Trustpilot