Holzmann WT06 Workbench 1210x1500x610mm Durable & Spacious

MPN
WT06
EAN-13
9120058376870
Order Code
09-3778
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £113.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 14/08/2026

The Holzmann Maschinen WT06 workbench measures 1210 x 1500 x 610 mm, making it spacious for various tasks. This sturdy workbench is ideal for workshops and DIY projects due to its robust construction. Holzmann Maschinen ensures reliability and durability with this essential piece for any craftsperson or professional.
Type Workbench set
Height 1500mm
Width 1210mm
Depth 610mm
Material Sheet metal
Maximum Load 100kg
Colour Black
Dimensions (W x H x D) 1210 x 1500 x 610 mm
Number of Drawers 2
Weight 35kg

Reviews

Be the first to submit a review

Trustpilot