Holzmann WB142FOLD Workbench 1215x1420x646mm for Hobby & Pro Workshops

MPN
WB142FOLD
EAN-13
9120058379192
Order Code
09-3771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £164.23 £139.60
10+ £135.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 14/09/2026

The Holzmann Maschinen WB142FOLD is a robust folding workbench measuring 1215 x 1420 x 646 mm. It features a durable worktop ideal for various woodworking tasks and projects. This folding workbench is perfect for both professional craftsmen and DIY enthusiasts seeking convenience and versatility in their workspace.
Type Folding workbench
Height 1420mm
Width 1215mm
Depth 646mm
Maximum Load 150kg
Dimensions (W x H x D) 1215 x 1420 x 646 mm
Max. height 845cm
Thickness (worktop) 25mm
Weight 22kg

Reviews

Be the first to submit a review

Trustpilot