Holzmann WB120FOLD Foldable workbench Robust hardwood top for heavy-duty tasks

MPN
WB120FOLD
EAN-13
9120132140830
Order Code
16-5260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £187.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 05/06/2026

Holzmann Maschinen WB120FOLD, also known as 3473863 - Holzmann Maschinen WB120FOLD, is a foldable workbench designed with a robust hardwood top, making it suitable for heavy-duty tasks. Its foldable design ensures ease of storage and transportation, which is particularly beneficial for engineers and professionals who require mobility without compromising on stability and durability. The workbench's solid hardwood construction allows it to withstand substantial weight and blunt impacts, making it ideal for applications in carpentry, metalwork, and general workshop environments.
Type Workbench
Material Wood
Material (worktop) Rubberwood
Max. load (table) 135kg
Thickness (worktop) 20mm
Weight 28kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot