Holzmann UFE300 Dolly 300kg Capacity 300x160x550mm Telescopic System

MPN
UFE300
EAN-13
9120039902593
Order Code
09-3764
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £74.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 28/07/2026

The Holzmann Maschinen UFE300 dolly is designed to carry loads up to 300 kg with dimensions of 300 mm x 160 mm x 550 mm. Its robust construction makes it ideal for moving heavy equipment in workshops or warehouses. Manufactured by Holzmann Maschinen, this dolly ensures efficient material handling.
Type Dolly
Load Capacity 300kg
Colour Black
Dimensions (L x W x H) 300 x 160 x 550 mm
Height 550mm
Length 300mm
Weight 12kg
Width 160mm

Reviews

Be the first to submit a review

Trustpilot