Holzmann RWH250ALU H050600009 Floor Jack 2.5t Height: 9.5-49cm

MPN
H050600009
EAN-13
9120039904603
Order Code
09-3661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £253.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 05/12/2026

Holzmann Maschinen manufactures the RWH250ALU floor jack, capable of lifting up to 2.5 tonnes with a working height range from 9.5 to 49 cm. This durable tool is ideal for automotive maintenance and repair tasks, offering reliability and stability. The lightweight design ensures ease of use in various workshop and garage settings.
Type Floor Jack
Load Capacity 2.5tonne
Dimensions (L x W x H) 740 x 340 x 170 mm
Height 170mm
Length 740mm
Lifting Height 49cm
Operating height (max.) 49cm
Operating height (max.) (details) 490mm
Weight 25kg
Width 340mm
Working Height (min.) 9.5cm

Reviews

Be the first to submit a review

Trustpilot