Holzmann MTY8-100EWT Sharpener Extension for MTY8-70 1 Piece(s)

MPN
MTY8-100EWT
EAN-13
9120058372971
Order Code
09-3689
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £58.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Holzmann Maschinen's MTY8-100EWT sharpener extension is a versatile tool with robust construction, ideal for enhancing sharpening capabilities. It is designed for precision and efficiency in sharpening tasks, ensuring superior performance in workshop settings. This extension is particularly useful for professionals or hobbyists requiring high-quality sharpness maintenance.
Type Sharpener extension
Weight 2.50kg

Reviews

Be the first to submit a review

Trustpilot