Holzmann MF7IN1 7-in-1 Workbench: Table Stand Platform & More

MPN
MF7IN1
EAN-13
9120058377402
Order Code
09-3683
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £145.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 21/07/2026

The Holzmann Maschinen MF7IN1 is a versatile 7-in-1 multifunction device ideal for various tasks. With a workbench measuring 1090 mm in width and 550 mm in depth, its efficient design supports numerous applications such as crafting and DIY projects. This device is perfect for those seeking a compact yet functional workspace solution.
Type Multifunction device
Height 520mm
Width 1090mm
Depth 550mm
Maximum Load 250kg
Dimensions (W x D) 1090 mm x 550 mm
Max. height 780mm
Weight 15.5kg

Reviews

Be the first to submit a review

Trustpilot