Holzmann Maschinen WB80MICRO Children's Workstation Mobile Durable Design

MPN
WB80MICRO
EAN-13
9120132140939
Order Code
16-5261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £91.87 £78.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

Holzmann Maschinen WB80MICRO, Manufacturer's Part Number 3473865, is a children's workstation characterised by its mobile and durable design. This workstation is crafted to withstand frequent use, targeting environments such as educational institutions, workshops, or hobby spaces where smaller, adaptable furniture solutions are required. Engineered for robustness, it ensures longevity while maintaining ease of transport, which is facilitated by its lightweight yet sturdy construction. The WB80MICRO's design integrates various safety features suitable for younger users, making it an apt choice for introducing basic engineering and craft concepts in a controlled learning environment.
Type Workbench
Material (worktop) Rubberwood
Max. load (table) 30kg
Product Type Workbench
Thickness (worktop) 18mm
Weight 11kg

Reviews

Be the first to submit a review

Trustpilot