Holzmann Machine ST150K100 Grinding Disc Diameter 150mm xK100 1Piece |
09-3732
|
|
Despatched within 4 working days - 15 in stock
|
2+ £2.81
Price per unit Ex VAT
|
Sanding disc mount |
150mm |
|
|
|
Holzmann ST150K60 Grinding Disc Diameter 150mm x K060 1 Piece |
09-3733
|
|
Despatched within 4 working days - 15 in stock
|
2+ £2.81
Price per unit Ex VAT
|
Sanding disc mount |
150mm |
|
|
|
Holzmann STK305K100 100Grit Sanding Disc Pad with Hook and Loop 305mm |
09-3737
|
|
Despatched within 4 working days - 28 in stock
|
1+ £4.82
Price per unit Ex VAT
|
Sanding Disc |
305mm |
N/A |
|
|
Holzmann STK305K120 120Grit Sanding Disc Pad with Hook and Loop 305mm |
09-3738
|
|
Despatched within 4 working days - 8 in stock
|
1+ £23.39
Price per unit Ex VAT
|
Sanding Disc |
305mm |
N/A |
5 |
120 |
Holzmann STK305K150 150Grit Sanding Disc Pad with Hook and Loop 305mm |
09-3739
|
|
Despatched within 4 working days - 30 in stock
|
1+ £4.69
Price per unit Ex VAT
|
Sanding Disc |
305mm |
N/A |
|
|
Holzmann STK305K60 60Grit Sanding Disc Pad with Hook and Loop 305mm |
09-3740
|
|
Despatched within 4 working days - 1 in stock
|
1+ £5.67
Price per unit Ex VAT
|
Sanding Disc |
305mm |
N/A |
|
|
Holzmann STK305K80 80Grit Sanding Disc Pad with Hook and Loop 305mm 5 Pack |
09-3741
|
|
Despatched within 4 working days - 8 in stock
|
1+ £28.31
Price per unit Ex VAT
|
Sanding Disc |
305mm |
N/A |
5 |
80 |
Holzmann STKTSM250K100 100Grit Sanding Disc Pad with Hook and Loop 254mm 5 Pack |
09-3745
|
|
Despatched within 4 working days - 7 in stock
|
1+ £23.39
Price per unit Ex VAT
|
Sanding Disc |
254mm |
N/A |
5 |
|
Holzmann STKTSM250K60 60Grit Sanding Disc Pad with Hook and Loop 254mm 5 Pack |
09-3746
|
|
Despatched within 4 working days - 3 in stock
|
1+ £27.22
Price per unit Ex VAT
|
Sanding Disc |
254mm |
N/A |
5 |
|