Holzmann Machine WT37 Workbench 1120x1580x610 mm 1 Piece

MPN
WT37
EAN-13
9120058376887
Order Code
09-3779
Country of Origin
China
View Full Product Range (2)

Discontinued


The Holzmann Maschinen WT37 workbench measures 1120 x 1580 x 610 mm, making it a spacious and sturdy option for workshop tasks. This versatile workbench set includes a robust worktop suitable for various DIY and professional applications. Ideal for use in a garage or woodworking shop, it offers ample space for tool storage and project assembly.
Type Workbench set
Height 1580mm
Width 1120mm
Depth 610mm
Material Sheet metal
Maximum Load 200kg
Colour Black
Dimensions (W x H x D) 1120 x 1580 x 610 mm
Number of Drawers 4
Weight 48kg

Trustpilot