Holzmann Machine UFE450 Dolly 450kg Load Capacity 240x220x1115mm

MPN
UFE450
EAN-13
9120039903255
Order Code
09-3766
Country of Origin
China

Discontinued


Holzmann Maschinen manufactures the UFE450 dolly, which has a maximum load capacity of 450 kg. The dimensions are 240 mm x 220 mm x 1115 mm, making it suitable for transporting heavy goods. This dolly is typically used in industrial settings to assist in moving bulky materials.
Type Dolly
Load Capacity 450kg
Colour Black
Dimensions (L x W x H) 240 x 220 x 1115 mm
Height 1115mm
Length 240mm
Weight 13kg
Width 220mm

Trustpilot