Holzmann Machine TAS89M_230V Mini Saw 600W, 28.5mm Depth, Laser Guide

MPN
TAS89M_230V
EAN-13
9120058372179
Order Code
12-0927
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £165.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Holzmann Machine TAS89M_230V is a mini handheld circular saw with a maximum cutting depth of 28.5 mm at 90 degrees. Powered by a 600 W motor, it comes with accessories and a case for convenience. Ideal for precision cutting in woodworking and small DIY projects.
Type Mini handheld circular saw
Power 600W
Blade Diameter 89mm
Bore Ø 10mm
Cutting depth (max.) (90°) 28.5mm
Idle speed 5500 U/min
Operating Voltage 230V
Weight 2.2kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot