Holzmann Machine RBS15 Sheet Cutters Effortless Straight & Curved Cuts

MPN
RBS15
EAN-13
9120058372131
Order Code
09-3705
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Holzmann Maschinen manufactures the RBS15, a precise sheet metal cutter designed for durability and efficiency. This machine features robust construction, ensuring accurate cuts on rolled sheet metal. The RBS15 is typically used in industrial settings for cutting metal sheets in fabrication and workshop applications.
Type Sheet metal cutter
ESD Safe No
Length 400mm
VDE Safe No
Height 160mm
Weight 2kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot