Holzmann Machine MKS355SB Carbide Saw Blade 355x25.4mm 72 Teeth

MPN
MKS355SB
EAN-13
9120039903873
Order Code
12-0911
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £91.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Holzmann Machine manufactures the MKS355SB carbide metal circular saw blade, measuring 355 x 25.4 mm, with 72 cogs. This durable blade is ideal for cutting various metal materials efficiently. It is typically used in industrial and workshop settings for precise metalworking applications.
Type Carbide metal circular saw blade
(Ø) 355mm
Bore Ø 25.4mm
Circular saw blade size 355 x 25.4 mm
Material Carbide metal
Material Suitability Wood
Number of cogs 72
Rotational speed (max.) 1700 U/min

Reviews

Be the first to submit a review

Trustpilot