Holzmann Machine H050600008 RWH180ALU Floor Jack 1.8t Height 8.5-47cm

MPN
H050600008
EAN-13
9120039904597
Order Code
09-3660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £233.62 £198.58
10+ £193.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/11/2026

The Holzmann Maschinen RWH180ALU floor jack supports loads up to 1.8 tonnes and offers a working height range from 8.5 to 47 cm. Made by Holzmann Maschinen, this durable floor jack is ideal for lifting vehicles in garages or workshops. Its robust construction and adjustable height make it suitable for a variety of automotive maintenance tasks.
Type Floor Jack
Load Capacity 1.8tonne
Dimensions (L x W x H) 715 x 295 x 160 mm
Height 160mm
Length 715mm
Lifting Height 47cm
Operating height (max.) 47cm
Operating height (max.) (details) 470mm
Weight 19kg
Width 295mm
Working Height (min.) 8.5cm

Reviews

Be the first to submit a review

Trustpilot