Holzmann Machine H011200002 ABS1080 Extractor 100L 750W 230V

MPN
H011200002
EAN-13
9120039901947
Order Code
12-0872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £237.02 £201.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

The Holzmann Machine sawdust extractor system, model H011200002 ABS1080_230V, is a powerful extractor with a 100-litre capacity and 750-watt motor. Ideal for maintaining clean workspaces, it effectively removes sawdust and particles. This extractor is commonly used in workshops and carpentry settings.
Type Extractor
Voltage 230V
Power 750W
Air flow rate 1080m³/h
Collector 100l
Height 1800mm
Hose connector 100mm
Weight 25kg

Reviews

Be the first to submit a review

Trustpilot