Holzmann Machine FAN4000_400V Extractor Fan 4000W 1 Unit

MPN
FAN4000_400V
EAN-13
9120058376863
Order Code
09-3654
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £772.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Holzmann Maschinen FAN4000_400V extractor fan has a power rating of 4000 watts, making it ideal for heavy-duty sawdust extraction. It is designed for use in workshops or industrial settings where efficient removal of sawdust is essential. This powerful extractor fan helps maintain a clean and safe working environment by effectively reducing airborne particles.
Type Extractor fan
Voltage 400V
Power 4000W
Air flow rate 6500m³/h
Compatible With Holzmann
Weight 55kg

Reviews

Be the first to submit a review

Trustpilot