Holzmann KSB315SET Circular Saw Blade Set 315x30mm Hard-Metal Aluminium Case

Image Representative of Range

Holzmann KSB315SET Circular Saw Blade Set 315x30mm Hard-Metal Aluminium Case

MPN
KSB315SET
EAN-13
9120039900353
Order Code
12-0905
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £98.00 £83.30
10+ £80.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Holzmann Machine manufactures the KSB315SET circular saw blade set, measuring 315 x 30 mm. This set includes robust saw blades designed for precision cutting tasks. It is typically used for woodworking applications, offering reliable performance and durability.
Type Circular saw blade set
(Ø) 315mm
Bore Ø 30mm
Circular saw blade size 315 x 30 mm
Material Carbide metal
Rotational speed (max.) 5000 U/min

Reviews

Be the first to submit a review

Trustpilot