Holzmann H050600007 RWH125ALU Floor Jack 1.25t Height: 8.5-37.5 cm

MPN
H050600007
EAN-13
9120039904580
Order Code
09-3659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £128.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 05/12/2026

Holzmann Maschinen manufactures the RWH125ALU floor jack, which has a lifting capacity of 1.25 tonnes. It features a working height range from 8.5 to 37.5 centimetres, making it suitable for a variety of lifting tasks. This floor jack is typically used in automotive maintenance and repair.
Type Floor Jack
Load Capacity 1.25tonne
Dimensions (L x W x H) 580 x 240 x 150 mm
Height 150mm
Length 580mm
Lifting Height 37.5cm
Operating height (max.) 37.5cm
Operating height (max.) (details) 375mm
Weight 12kg
Width 240mm
Working Height (min.) 8.5cm

Reviews

Be the first to submit a review

Trustpilot