Holzmann H011000016 D460FXL 230V Wood Lathe 550/770W Compact Power

MPN
H011000016
EAN-13
9120039902562
Order Code
12-0870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £362.94 £308.50
10+ £300.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 29/09/2026

The Holzmann Machine D460FXL_230V wood lathe features a power range of 550 to 770 watts. It is ideal for precise woodturning projects, offering robust build quality for both amateur and professional use. This lathe is suitable for craftspeople working on small to medium-sized wooden objects, such as bowls and spindles.
Type Lathe
Length 800mm
Mandrel speed (max.) 3800 U/min
Mandrel speed (min.) 650 U/min
Material Wood
Nett Weight 35kg
Operating Voltage 230V
Power S1 550W
Power S6 770W
Tip height 153mm
Tip Width 457mm
Weight 38kg

Reviews

Be the first to submit a review

Trustpilot