Holzmann H011000001 Wood Lathe 230V 400/600W Compact Precision Tool

MPN
H011000001
EAN-13
9120039900100
Order Code
12-0869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £291.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Holzmann Machine D460_230V wood lathe is a versatile machine with a power output of 400/600 watts. It is ideal for shaping and carving wood, offering precision and efficiency for both hobbyists and professionals. Typical applications include creating intricate designs and producing furniture components.
Type Lathe
Length 800m
Material Wood
Nett Weight 34kg
Operating Voltage 230V
Power S1 400W
Power S6 600W
Tip height 127mm
Tip Width 460mm
Weight 32kg

Reviews

Be the first to submit a review

Trustpilot