Holzmann FLEX01 Mobile Folding Work Table 15kg MDF Surface Extendable

MPN
FLEX01
EAN-13
9120058379796
Order Code
09-3655
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £93.42 £79.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 13/11/2026

The Holzmann Maschinen FLEX01 is a mobile folding workbench weighing 15 kg. It is designed for flexibility and portability, suitable for various work environments. This robust work table is ideal for tasks that require easy transport and quick setup.
Type Folding workbench
Height 735mm
Maximum Load 454kg
Max. height 885mm
Weight 15kg

Reviews

Be the first to submit a review

Trustpilot