Holzmann DSM150PS_230V Polisher 520W 150mm Efficient Surface Finishing

MPN
DSM150PS_230V
EAN-13
9120058372230
Order Code
12-0865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £130.36 £110.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 28/10/2026

The Holzmann Machine DSM150PS_230V polisher features a 520 W motor and a 150 mm polishing block, making it ideal for precision finishing tasks. Designed as a double grinding machine, it is suitable for both grinding and polishing applications. Typical uses include metal surface smoothing and general maintenance in workshops.
Type Polisher
Voltage 230V
Power Output 520W
Dim (L x W) 417 mm x 261 mm
Grinding disc Ø 150mm
Grinding disc width 25mm
Idle speed 2850 U/min
Length 417mm
Recess Diameter 16mm
Weight 12kg
Width 261mm

Reviews

Be the first to submit a review

Trustpilot