Holzmann DKS21PRO_230V Fretsaw 120W 127mm Blade Length

MPN
DKS21PRO_230V
EAN-13
9120058375644
Order Code
09-3643
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £125.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 26/09/2026

Holzmann Maschinen manufactures the DKS2 1PRO_230V fretsaw, featuring a 120 W motor with a saw blade length of 127 mm. This fretsaw is ideal for precision cutting in woodworking and crafting projects. Designed for intricate and detailed work, it suits both hobbyists and professional users.
Type Fretsaw
Power 120W
Cutting depth (max.) (45°) 27mm
Cutting depth (max.) (90°) 57mm
Length 127mm
Nosing 406mm
Number of strokes (max.) 1700 /min
Operating Voltage 230V
Weight 12kg

Reviews

Be the first to submit a review

Trustpilot