Holzmann D300F_230V Wood Lathe 1 Piece Robust and Efficient Design

MPN
D300F_230V
EAN-13
9120058371813
Order Code
09-3636
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £231.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 10/06/2026

The Holzmann Maschinen D300F_230V is a versatile wood lathe designed for precision and durability. It features robust construction ideal for both hobbyists and professional woodworkers. This lathe is typically used for crafting detailed wooden pieces such as bowls, spindles, and furniture components.
Type Lathe
Mandrel speed (max.) 3200 U/min
Mandrel speed (min.) 750 U/min
Material Wood
Nett Weight 19kg
Power S1 250W
Tip height 105mm
Tip Width 305mm
Weight 19kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot