Holzmann ABS3000SE_400V Extractor 1500W High-Power Efficient Unit

MPN
ABS3000SE_400V
EAN-13
9120058376849
Order Code
09-3593
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £470.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 23/08/2026

Holzmann Maschinen manufactures the ABS3000SE_400V extractor, a sawdust extraction system with a power capacity of 1500 W. This robust extractor efficiently removes sawdust, making it ideal for woodworking environments. It ensures a clean and safe workspace in industrial and commercial settings.
Type Extractor
Voltage 400V
Power 1500W
Compatible With Holzmann
Vacuum 2200
Weight 45kg

Reviews

Be the first to submit a review

Trustpilot