Holzmann ABS1500FF_230V Extractor 1000W Powerful Dust Removal

MPN
ABS1500FF_230V
EAN-13
9120058376504
Order Code
09-3589
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £441.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 23/08/2026

The Holzmann Maschinen ABS1500FF_230V extractor is a powerful 1000 W sawdust extraction system. It is designed to effectively manage wood dust in workshops, ensuring a cleaner and safer environment. Typical applications include use in carpentry and woodworking facilities where dust control is essential.
Type Extractor
Voltage 230V
Power 1000W
Air flow rate 1500m³/h
Compatible With Holzmann
Vacuum 1020
Weight 32kg

Reviews

Be the first to submit a review

Trustpilot