Holzmann 10000659 Planer Blade 250mm x 30mm, 3 pcs, For Dressing Planers

MPN
10000659
EAN-13
9120039903187
Order Code
12-0844
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £59.26 £50.37
10+ £48.60
50+ £48.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Holzmann Machine produces a plane blade with a length of 250 mm and a width of 30 mm, identified by product number 10000659. This product contains three pieces, making it ideal for woodworking tasks requiring precision and durability. Common applications include planing wood surfaces for smooth finishes in carpentry and cabinetry.
Voltage Not Applicable
Type Plane blade
Battery Included No
Power Not Applicable
Dim (L x W) 250 mm x 30 mm
Length 250mm
Suited for brand Holzmann
Width 30mm

Reviews

Be the first to submit a review

Trustpilot